34ADP11B1M1QT
GrayhillSwitch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ADP11B1M1QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 30.22 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
34ADP11B1M1QT
IN STOCK:
998
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.40
$37.000
25
$6.26
$156.500
100
$5.83
$583.000
300
$5.39
$1,617.000
500
$4.57
$2,285.000
1,000
$4.06
$4,060.000
2,500
$3.96
$9,900.000
5,000
+
$3.90
$19,500.000
Product Guides