help desk software
DATA SHEET

34ADP1LV2GT

Grayhill

Switch Toggle ON None ON DPDT Round Lever PC Pins PC Mount with Bracket and Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ADP1LV2GT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket and Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Lever PC Pins PC Mount with Bracket and Threads
Search Keywords:
34ADP1LV2GT
IN STOCK: 100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.07
$60.350
10
$11.88
$118.800
25
$11.71
$292.750
50
$8.78
$439.000
75
$8.20
$615.000
100 +
$8.04
$804.000
Tools/3D Models
Product Guides