34ADP3LM2QT
GrayhillSwitch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ADP3LM2QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords:
34ADP3LM2QT
IN STOCK:
25
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.18
$35.900
25
$6.02
$150.500
100
$5.57
$557.000
300
$5.11
$1,533.000
500
$4.26
$2,130.000
1,000
$3.74
$3,740.000
2,500
$3.64
$9,100.000
5,000
+
$3.59
$17,950.000
Product Guides