help desk software
DATA SHEET

34ASP12B4V3RT

Grayhill

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP12B4V3RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
16.26mm x 8.13mm x 28.1814112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
IN STOCK: 120
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
25
$5.80
$145.000
100
$5.38
$538.000
300
$4.94
$1,482.000
500
$4.20
$2,100.000
1,000
$3.75
$3,750.000
2,500
$3.65
$9,125.000
5,000 +
$3.60
$18,000.000
Tools/3D Models
Product Guides