34ASP12B8M1RT
GrayhillSwitch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP12B8M1RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
Solder Lug14119
Dimension:
12.7mm x 6.86mm x 26.8214112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
IN STOCK:
125
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.46
$32.300
25
$5.42
$135.500
100
$5.01
$501.000
300
$4.79
$1,437.000
500
$3.94
$1,970.000
1,000
$3.52
$3,520.000
2,500
$3.43
$8,575.000
5,000
+
$3.38
$16,900.000
Product Guides