34ASP1LM2RT
GrayhillSwitch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP1LM2RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.95
$39.750
25
$6.46
$161.500
50
$6.35
$317.500
100
$6.16
$616.000
300
$5.66
$1,698.000
500
$4.89
$2,445.000
1,000
$4.37
$4,370.000
2,500
+
$4.25
$10,625.000
Product Guides