34ASP22B3M7RT
GrayhillSwitch Toggle ON None (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP22B3M7RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON None (ON)14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket and Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Vertical Right Angle14091
Terminal Type:
PC Pins14119
Dimension:
6.86mm x 34.66mm x 12.714112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords:
34ASP22B3M7RT
IN STOCK:
135
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
25
$5.48
$137.000
100
$5.07
$507.000
300
$4.86
$1,458.000
500
$4.00
$2,000.000
1,000
$3.55
$3,550.000
2,500
$3.46
$8,650.000
5,000
+
$3.41
$17,050.000
Product Guides