34ASP22B4M7QT
GrayhillSwitch Toggle ON None (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP22B4M7QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
6.86 x 32.88 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Search Keywords:
34ASP22B4M7QT
IN STOCK:
94
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.40
$32.000
25
$5.37
$134.250
100
$4.97
$497.000
300
$4.75
$1,425.000
500
$3.89
$1,945.000
1,000
$3.46
$3,460.000
2,500
$3.37
$8,425.000
5,000
+
$3.32
$16,600.000
Product Guides