34ASP31B2V2RT
GrayhillSwitch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP31B2V2RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON OFF ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
16.26mm x 8.13mm x 30.9814112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
34ASP31B2V2RT
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.82
$34.100
25
$5.72
$143.000
100
$5.29
$529.000
300
$4.87
$1,461.000
500
$4.18
$2,090.000
1,000
$3.72
$3,720.000
2,500
$3.63
$9,075.000
5,000
+
$3.58
$17,900.000
Product Guides