34ASP41B1M2QT
GrayhillSwitch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP41B1M2QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
(ON) OFF (ON)14118
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
12.7mm x 6.86mm x 29.7414112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords:
34ASP41B1M2QT
IN STOCK:
115
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.97
$29.850
50
$4.85
$242.500
100
$4.63
$463.000
300
$4.43
$1,329.000
500
$3.62
$1,810.000
1,000
$3.33
$3,330.000
2,500
$3.15
$7,875.000
5,000
+
$3.10
$15,500.000
Product Guides