help desk software
DATA SHEET

34ASP42B4M7GT

Grayhill

Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins PC Mount with Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP42B4M7GT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
(ON) OFF (ON)14118
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Vertical Right Angle14091
Terminal Type:
PC Pins14119
Dimension:
6.86mm x 32.88mm x 12.714112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins PC Mount with Bracket
IN STOCK: 130
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.61
$38.050
25
$6.39
$159.750
100
$5.91
$591.000
300
$5.43
$1,629.000
500
$4.60
$2,300.000
1,000
$4.08
$4,080.000
2,500
$3.98
$9,950.000
5,000 +
$3.92
$19,600.000
Tools/3D Models
Product Guides