34ASP51B1M1QT
GrayhillSwitch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP51B1M1QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 30.22 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords:
34ASP51B1M1QT
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.08
$30.400
50
$4.94
$247.000
100
$4.72
$472.000
300
$4.51
$1,353.000
500
$3.71
$1,855.000
1,000
$3.42
$3,420.000
2,500
$3.25
$8,125.000
5,000
+
$3.20
$16,000.000
Product Guides