34ASP51B1M2QT
GrayhillSwitch Toggle ON OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34ASP51B1M2QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.86 x 29.75 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords:
34ASP51B1M2QT
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.83
$29.150
50
$4.73
$236.500
100
$4.52
$452.000
300
$4.33
$1,299.000
500
$3.51
$1,755.000
1,000
$3.19
$3,190.000
2,500
$3.03
$7,575.000
5,000
+
$2.98
$14,900.000
Product Guides