help desk software
DATA SHEET

34BW3P12B4M1QT

Grayhill

Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34BW3P12B4M1QT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
3PDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
N/A
Thread Size:
N/R
Body Orientation:
Straight14091
Terminal Type:
Solder Lug14119
Dimension:
12.7mm x 16.5mm x 29.9114112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC
Search Keywords:
34BW3P12B4M1QT
IN STOCK: 34
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.66
$83.300
10
$16.40
$164.000
25
$16.16
$404.000
50
$12.12
$606.000
75
$11.31
$848.250
100 +
$11.09
$1,109.000
Tools/3D Models
Product Guides