34BWDP31B4M7QT
GrayhillSwitch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34BWDP31B4M7QT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON OFF ON14118
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Vertical Right Angle14091
Terminal Type:
PC Pins14119
Dimension:
11.6mm x 39.9mm x 12.814112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
IN STOCK:
485
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
25
$6.06
$151.500
100
$5.64
$564.000
300
$5.20
$1,560.000
500
$4.34
$2,170.000
1,000
$3.79
$3,790.000
2,500
$3.70
$9,250.000
5,000
+
$3.64
$18,200.000
Product Guides