34CMDP11B1M2RT
GrayhillSwitch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMDP11B1M2RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Threads14108
Thread Size:
10-4814120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
8.13mm x 9.14mm x 24.1414112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
IN STOCK:
160
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.78
$38.900
25
$6.53
$163.250
100
$6.05
$605.000
300
$5.55
$1,665.000
500
$4.72
$2,360.000
1,000
$4.17
$4,170.000
2,500
$4.07
$10,175.000
5,000
+
$4.01
$20,050.000
Product Guides