34CMDP11B1V3RT
GrayhillSwitch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMDP11B1V3RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket and Threads14108
Thread Size:
10-4814120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
10.57mm x 9.14mm x 24.4414112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords:
34CMDP11B1V3RT
IN STOCK:
75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.57
$42.850
25
$6.97
$174.250
50
$6.86
$343.000
100
$6.65
$665.000
300
$6.11
$1,833.000
500
$5.20
$2,600.000
1,000
$4.62
$4,620.000
2,500
+
$4.51
$11,275.000
Product Guides