34CMDP14B5M6RT
GrayhillSwitch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMDP14B5M6RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket and Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Right Angle14091
Terminal Type:
PC Pins14119
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords:
34CMDP14B5M6RT
IN STOCK:
180
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$6.75
$168.750
50
$6.66
$333.000
100
$6.46
$646.000
300
$5.93
$1,779.000
500
$5.09
$2,545.000
1,000
$4.52
$4,520.000
2,500
+
$4.40
$11,000.000
Product Guides