34CMDP23B1M2RT
GrayhillSwitch Toggle ON None (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMDP23B1M2RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON None (ON)14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Threads14108
Thread Size:
10-4814120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
8.13mm x 9.14mm x 22.1114112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords:
34CMDP23B1M2RT
IN STOCK:
175
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.97
$39.850
25
$6.47
$161.750
50
$6.38
$319.000
100
$6.18
$618.000
300
$5.67
$1,701.000
500
$4.82
$2,410.000
1,000
$4.29
$4,290.000
2,500
+
$4.18
$10,450.000
Product Guides