34CMDP32B2M6RT
GrayhillSwitch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMDP32B2M6RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON OFF ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket14108
Thread Size:
N/R
Body Orientation:
Right Angle14091
Terminal Type:
PC Pins14119
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
34CMDP32B2M6RT
IN STOCK:
150
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$8.26
$41.300
25
$6.71
$167.750
50
$6.61
$330.500
100
$6.41
$641.000
300
$5.89
$1,767.000
500
$5.07
$2,535.000
1,000
$4.50
$4,500.000
2,500
+
$4.39
$10,975.000
Product Guides