34CMDP34B5M2QT
GrayhillSwitch Toggle ON OFF ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMDP34B5M2QT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON OFF ON14118
Contact Rating @ Voltage:
3@125VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
8.13mm x 9.14mm x 27.4314112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Search Keywords:
34CMDP34B5M2QT
IN STOCK:
190
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.69
$38.450
25
$6.45
$161.250
100
$5.97
$597.000
300
$5.48
$1,644.000
500
$4.65
$2,325.000
1,000
$4.16
$4,160.000
2,500
$4.05
$10,125.000
5,000
+
$3.99
$19,950.000
Product Guides