34CMSP15B3M1RT
GrayhillSwitch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34CMSP15B3M1RT
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
10-4814120
Body Orientation:
Straight14091
Terminal Type:
Solder Lug14119
Dimension:
8.13mm x 6mm x 26.6814112mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords:
34CMSP15B3M1RT
IN STOCK:
210
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$6.06
$30.300
50
$4.93
$246.500
100
$4.70
$470.000
300
$4.50
$1,350.000
500
$3.69
$1,845.000
1,000
$3.37
$3,370.000
2,500
$3.19
$7,975.000
5,000
+
$3.14
$15,700.000
Product Guides