help desk software
DATA SHEET

34DWMDP52B4M6RT

Grayhill

Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34DWMDP52B4M6RT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
8.13 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords:
34DWMDP52B4M6RT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.75
$38.750
25
$6.30
$157.500
50
$6.20
$310.000
100
$6.01
$601.000
300
$5.52
$1,656.000
500
$4.62
$2,310.000
1,000
$4.04
$4,040.000
2,500 +
$3.94
$9,850.000
Tools/3D Models
Product Guides