help desk software
DATA SHEET

34DWMSP12B4M2RT

Grayhill

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34DWMSP12B4M2RT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.13mm x 5.08mm x 19.7 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Search Keywords:
34DWMSP12B4M2RT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.21
$31.050
50
$5.05
$252.500
100
$4.82
$482.000
300
$4.61
$1,383.000
500
$3.77
$1,885.000
1,000
$3.35
$3,350.000
2,500
$3.26
$8,150.000
5,000 +
$3.21
$16,050.000
Tools/3D Models
Product Guides