34DWMSP33B4M2RT
GrayhillSwitch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
34DWMSP33B4M2RT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.13 x 5.08 x 22.3 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Search Keywords:
34DWMSP33B4M2RT
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.66
$233.000
100
$4.45
$445.000
300
$4.26
$1,278.000
500
$3.41
$1,705.000
1,000
$3.07
$3,070.000
2,500
$2.91
$7,275.000
5,000
+
$2.87
$14,350.000
Product Guides