help desk software
DATA SHEET

38BC-4-H-3-S

Grayhill

Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
38BC-4-H-3-S
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Reel
Mounting:
Surface Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Gull Wing
Body Orientation:
Right Angle
Dimension:
10.41 x 6.36 mm
Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Search Keywords:
38BC4H3S
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$9.20
$230.000
50
$8.79
$439.500
100
$7.93
$793.000
250
$7.49
$1,872.500
500
$6.48
$3,240.000
1,000
$5.80
$5,800.000
2,500 +
$5.51
$13,775.000
Tools/3D Models
Product Guides