help desk software
DATA SHEET

38BT-0-V-3-S

Grayhill

Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
38BT-0-V-3-S
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
8.13 x 6.32 mm
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords:
38BT0V3S
IN STOCK: 32
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.46
$286.500
50
$10.17
$508.500
100
$9.78
$978.000
250
$9.43
$2,357.500
500
$9.23
$4,615.000
1,000
$8.96
$8,960.000
2,500 +
$8.87
$22,175.000
Tools/3D Models
Product Guides