help desk software
DATA SHEET

38BT-4-V-2-N

Grayhill

Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
38BT-4-V-2-N
RoHS:
No
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
8.13 x 5.08 x 18.85 mm
Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords:
38BT4V2N
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.84
$146.000
50
$5.66
$283.000
100
$4.91
$491.000
250
$4.70
$1,175.000
500
$3.74
$1,870.000
1,000
$3.36
$3,360.000
2,500
$3.18
$7,950.000
5,000 +
$3.13
$15,650.000
Tools/3D Models
Product Guides