help desk software
DATA SHEET

38FSP9B0M7RT

Grayhill

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
38FSP9B0M7RT
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole13759
Pole Throw Configuration:
SPST13761
Bushing Type:
Unthreaded13741
Switch Configuration:
OFF (ON)13768
Contact Rating @ Voltage:
0.413752A@20VAC 20VDC
Actuator Style:
Round Plunger13737
Illumination:
N/R
Terminal Type:
PC Pins13770
Body Orientation:
Vertical Right Angle13740
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
Search Keywords:
38FSP9B0M7RT
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.44
$27.200
50
$4.42
$221.000
100
$4.22
$422.000
300
$4.04
$1,212.000
500
$3.25
$1,625.000
1,000
$2.90
$2,900.000
2,500
$2.75
$6,875.000
5,000 +
$2.71
$13,550.000
Tools/3D Models
Product Guides