39-1
GrayhillSwitch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-1
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.5A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.35 x 6.35 x 15.63 mm
The GRAYHILL part 39-1 is a high-quality push-button switch that features a round plunger design, making it easy to press. It is a normally open (N.O.) single-pole single-throw (SPST) switch, making it ideal for momentary contact applications. With a maximum current rating of 0.5A and a voltage rating of 220VAC, it is suitable for various electronic and electrical projects. The switch is designed for panel mounting and comes with solder lugs for easy installation. It provides reliable and durable functionality, making it a great choice for a range of industrial and commercial applications.
Search Keywords:
391
IN STOCK:
132
Can Ship immediately
On Order:
498
can ship 12/23/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$5.173
$129.325
50
$4.990
$249.500
100
$4.843
$484.300
250
$4.795
$1,198.750
500
$4.747
$2,373.500
1,000
$4.699
$4,699.000
2,500
$4.652
$11,630.000
5,000
+
$4.606
$23,030.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4001
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mou...
44A30-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
51336-2010
1.25mm Pitch Mini Mi II™ System Wire-to-Board IDT Housing, Single Row, 20 Circuits
AMT102-V
Straight (Radial) Orientation
24-6337-8808
Wire Solder - Leaded - No-Clean - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1 lb (454 g).