39-24
GrayhillSwitch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-24
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.5A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.35 x 6.35 x 19.18 mm
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords:
3924
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$7.94
$198.500
50
$7.58
$379.000
100
$7.03
$703.000
250
$6.45
$1,612.500
500
$5.62
$2,810.000
1,000
$5.07
$5,070.000
2,500
+
$4.99
$12,475.000
Product Guides