39-261-RED
GrayhillSwitch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact Thru-Hole PC Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-261-RED
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.7mm x 16.51mm x 8.33mm
The GRAYHILL part 39-261-RED is a versatile push button switch that features a round plunger design. It has a normally open and normally closed SPDT configuration, allowing for flexible circuit connections. With a current rating of 0.25A at 220VAC and 28VDC, this switch can handle various electrical applications. It is designed for momentary contact operation and can be easily mounted on PCBs using its reliable thru-hole PC pins. This durable and reliable switch is a perfect choice for your electronic projects.
Search Keywords:
39261RED
IN STOCK:
876
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.886
$72.150
100
$2.696
$269.600
250
$2.644
$661.000
500
$2.618
$1,309.000
1,000
$2.591
$2,591.000
2,500
$2.565
$6,412.500
5,000
$2.540
$12,700.000
7,500
+
$2.514
$18,855.000
Product Guides
Product Changes