39-351-RED-EW
GrayhillSwitch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-351-RED-EW
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.5A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
7.92mm x 7.92mm x 16.51 mm
The GRAYHILL part 39-351-RED-EW is a round push button switch designed for momentary contact applications. It features a single-pole, single-throw (SPST) configuration with normally open (N.O.) contacts. This switch is rated for a maximum current of 0.5A and a voltage of 220VAC. It is specifically designed for solder lug panel mounting, making it easy to integrate into various electronic devices and control panels. The switch is colored red for visibility and ease of use. With its reliable performance and durable construction, the GRAYHILL part 39-351-RED-EW is an ideal choice for applications requiring high-quality, momentary push button switches.
Search Keywords:
39351REDEW
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$36.02
$36.020
10
$25.18
$251.800
25
$23.03
$575.750
50
$22.54
$1,127.000
100
$21.81
$2,181.000
250
$21.59
$5,397.500
500
+
$21.02
$10,510.000
Product Guides