39-501-RED
GrayhillPushbutton Switch, Spst, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-501-RED
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
GRAYHILL part 39-501-RED is a high-quality, reliable pushbutton switch designed for various electronic applications. This SPST (Single Pole, Single Throw) switch has an Off-(On) momentary action, with a rating of 0.15A and 28Vdc. With 4 PCB hole contacts and solder terminals, this switch is easy to install and ensures a secure connection. Upgrade your equipment with the durable and responsive GRAYHILL 39-501-RED pushbutton switch.
Search Keywords:
39501RED
IN STOCK:
371
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$7.166
$179.150
50
$7.088
$354.400
100
$6.566
$656.600
250
$6.293
$1,573.250
500
$5.712
$2,856.000
1,000
$4.844
$4,844.000
2,500
$4.493
$11,232.500
5,000
+
$4.429
$22,145.000
CUSTOMERS
ALSO BOUGHT
CC1R5-2405SF-E
Single Output DC-DC Converter - 1.5W - Vin: 24V - Vout: 5V - Thru-Hole DIP Package
BAV199
Small Signal Diode - SOT-23 - 85V - 85V - 0.14A
TSW-125-08-T-D-RA
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Bulk
CC1R5-2412DF-E
Dual Output DC-DC Converter - 1.5W - Vin: 24V - Vout: ±12 or ±15V - Thru-Hole DIP Package