help desk software
DATA SHEET

39-503-RED

Grayhill

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-503-RED
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
Unthreaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.15A@28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
6.35 x 15.24 x 7.62 mm
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords:
39503RED
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$8.09
$202.250
50
$7.73
$386.500
100
$7.13
$713.000
250
$6.55
$1,637.500
500
$5.64
$2,820.000
1,000
$5.05
$5,050.000
2,500 +
$4.98
$12,450.000
Tools/3D Models
Product Guides