help desk software
DATA SHEET

39-601-RED

Grayhill

Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-601-RED
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.15A@5 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.35 x 6.35 x 15.63 mm
Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
Search Keywords:
39601RED
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.42
$110.500
50
$4.28
$214.000
100
$3.78
$378.000
250
$3.67
$917.500
500
$2.96
$1,480.000
1,000
$2.70
$2,700.000
2,500
$2.63
$6,575.000
5,000 +
$2.56
$12,800.000
Tools/3D Models
Product Guides