help desk software
DATA SHEET

39-702-EW

Grayhill

Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Contact Wire Lead Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
39-702-EW
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
0.25A@115 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Contact Wire Lead Panel Mount
Search Keywords:
39702EW
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.08
$26.080
10
$23.44
$234.400
25
$22.79
$569.750
50
$21.88
$1,094.000
100
$19.15
$1,915.000
250
$18.67
$4,667.500
500 +
$15.38
$7,690.000
Tools/3D Models
Product Guides