4002UL
GrayhillSwitch Push Button N.C. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
4002UL
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
3A@115 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
20.32 x 20.32 x 37.8 mm
The GRAYHILL 4002UL is a reliable and high-quality push button switch designed for various applications. It features a normally closed (N.C.) single-pole, single-throw (SPST) configuration, making it suitable for momentary contact applications. The round button design offers easy and comfortable operation. With a maximum current rating of 3A and a voltage rating of 115VAC, this switch is suitable for a wide range of low to medium-power electrical circuits. The solder lug terminals provide a secure and dependable connection, while the panel mount design ensures easy installation onto panels. Trust the GRAYHILL 4002UL for your push button switch needs, guaranteeing efficient and reliable operation.
Search Keywords:
4002UL
IN STOCK:
228
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$10.26
$256.500
50
$9.16
$458.000
100
$8.81
$881.000
250
$8.50
$2,125.000
500
$8.25
$4,125.000
1,000
$7.98
$7,980.000
2,500
+
$7.90
$19,750.000
CUSTOMERS
ALSO BOUGHT
507-4538-1433-630F
3/8 Bi-Pin Yellow NEON Lamp 25000 Hours
172258-1008
Ultra-Fit Receptacle Housing - 3.50mm Pitch - Dual Row - 8 Circuits - Glow-Wire Capable - ...
CFH1100A71R5J
CFH 1100 71R5 5% 300MM LEADS
07C1040-1
Switch Access Push Button Switch Decorative Mounting Nut
732-00/00
Retainer Clip Kit, Clip Retainer For Power Plug