Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42-24
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Panel Seal Kit
Switch Type:
Rotary Switch
Enhance the durability and protection of your GRAYHILL rotary switch panel with the 42-24 Seal Kit. Designed to provide a tight and secure seal, this kit helps to prevent moisture, dust, and other contaminants from damaging the internal components of the switch. Perfect for applications that require reliable performance in harsh environments, the 42-24 Seal Kit ensures that your rotary switch panel stays operational for longer periods of time.
Search Keywords:
4224
IN STOCK:
119
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$12.70
$127.000
30
$10.19
$305.700
50
$9.83
$491.500
100
$8.85
$885.000
250
$8.14
$2,035.000
500
$7.94
$3,970.000
1,000
+
$7.72
$7,720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
521-9054
Lamp, Neon - B2A (NE-51H) - T3-1/4 Miniature Bayonet Base - 110-125Vac/Vdc (220-250Vac/Vdc...
081-0133-203
373 Series Lens Cap Convex Non-Diffused Yellow/Amber
S20DC30
Relay SSR 42mA 32V DC-IN 30A 130V DC-OUT 4-Pin
2382-2
Conn Binding Post 1 POS ST Panel Mount 1 Port