Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
423511-1-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Flatted Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
N/A
The GRAYHILL part 423511-1-03N is a versatile and durable rotary switch with a Single Pole Triple Throw (SP3T) configuration. It features a 3-flatted shaft design for easy and secure installation using solder lugs. This high-quality switch is ideal for a wide range of industrial and commercial applications where reliable and precise control is essential.
Search Keywords:
423511103N
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$88.91
$88.910
5
$70.65
$353.250
10
$65.70
$657.000
30
$63.99
$1,919.700
50
$63.35
$3,167.500
100
$61.36
$6,136.000
250
+
$60.75
$15,187.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL5358
SHRT STRP RCPT, 20A 125V, 5-20R, BR
HBL7487
LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, MET
CUS200LD-28
AC-DC Power Supply - 150W - 28VDC - Input: 85-265VAC - Enclosed - Screw Terminals
SCH628NR
Transducer - Alarm - Location - Alarm - Continuous - 6 V - 28 V - 23 mA - 90 dBA - 2400Hz ...
JANTX1N4960
5W Zener Diode - 12 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356