423531-1-04N
GrayhillSwitch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
423531-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
413872
Pole Throw Configuration:
SP4T13875
Actuator Length:
11.1 mm
Dimension:
26.97mm x 26.97mm x 48.2413878mm
Actuator Style/Diameter:
Flatted Shaft/6.3513842
Mounting:
Panel Mount13870
Body Orientation:
Straight13849
Terminal Type:
Solder Lug13888
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Search Keywords:
423531104N
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$86.30
$86.300
5
$69.88
$349.400
10
$67.19
$671.900
30
$65.09
$1,952.700
50
$64.44
$3,222.000
100
$60.73
$6,073.000
250
+
$60.12
$15,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44HS45-02-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 5A 115VAC 28VDC
101TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
102A961-3/42-8
Bat Toggle Switch Cap - Heat Shrink - Gray.
11TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
102A981-3/42-8
Heat Shrink Tubing ST Polyolefin