Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42A36-01-1-05N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
42A3601105N
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$54.57
$54.570
5
$49.05
$245.250
10
$47.69
$476.900
30
$45.78
$1,373.400
50
$44.03
$2,201.500
100
$35.17
$3,517.000
250
+
$31.67
$7,917.500
Product Guides