Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42A36-02-1-04N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
42A3602104N
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$66.53
$66.530
5
$59.37
$296.850
10
$57.60
$576.000
30
$52.86
$1,585.800
50
$52.07
$2,603.500
100
$42.16
$4,216.000
250
+
$37.95
$9,487.500
Product Guides