Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42A36-02-2-05N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
42A3602205N
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$85.45
$85.450
5
$76.25
$381.250
10
$73.97
$739.700
30
$67.89
$2,036.700
50
$66.87
$3,343.500
100
$54.13
$5,413.000
250
+
$48.72
$12,180.000
Product Guides