Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42A36-04-1-03N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 74.6 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$83.70
$83.700
5
$75.24
$376.200
10
$73.13
$731.300
30
$67.54
$2,026.200
50
$66.52
$3,326.000
100
$53.94
$5,394.000
250
+
$48.61
$12,152.500
Product Guides