42D36-01-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42D36-01-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
N/A
Pole Throw Configuration:
SP10T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part 42D36-01-1-AJN is a versatile rotary switch designed for a wide range of applications. This switch features a single pole configuration with a flatted shaft and solder lug terminals, making it easy to install and maintain connections. It has a current rating of 1A, making it suitable for low-power applications. With a voltage rating of 115VAC and 115VDC, this switch can handle both AC and DC power sources. Whether you need to control various functions or select different options, the GRAYHILL rotary switch is a reliable choice.
Search Keywords:
42D36011AJN
IN STOCK:
92
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$59.54
$59.540
5
$58.67
$293.350
10
$49.79
$497.900
30
$49.29
$1,478.700
50
$48.40
$2,420.000
100
$45.76
$4,576.000
250
+
$45.30
$11,325.000
Product Guides