Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42D36-01-1-AJS
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
N/A
Pole Throw Configuration:
SP10T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
42D36011AJS
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$61.59
$61.590
5
$54.95
$274.750
10
$53.31
$533.100
30
$48.93
$1,467.900
50
$48.20
$2,410.000
100
$38.97
$3,897.000
250
+
$35.07
$8,767.500
Product Guides