42D36-01-2-AJN
GrayhillSwitch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42D36-01-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
N/A
Pole Throw Configuration:
DP5T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part 42D36-01-2-AJN is a rotary switch with a double-pole configuration and a flatted shaft design. It features solder lug terminals for easy installation and has a current rating of 1A. This versatile switch can operate on both 115VAC and 115VDC power sources, providing flexibility for various applications.
Search Keywords:
42D36012AJN
IN STOCK:
104
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$53.82
$53.820
5
$53.03
$265.150
10
$51.89
$518.900
30
$51.37
$1,541.100
50
$50.44
$2,522.000
100
$47.66
$4,766.000
250
+
$47.18
$11,795.000
Product Guides