42D36-02-1-AJN
GrayhillSwitch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42D36-02-1-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
N/A
Pole Throw Configuration:
DP10T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 57.02 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
The GRAYHILL part 42D36-02-1-AJN is a high-quality rotary switch designed for various applications. This switch features a SP (single pole) configuration and a flatted shaft for easy installation and operation. It also offers solder lug connections for secure and reliable electrical connections. The switch is rated for 1A and can handle both 115VAC and 115VDC voltages, making it versatile and suitable for different power supply systems. The GRAYHILL 42D36-02-1-AJN switch is a reliable and efficient choice for your electrical circuit control needs.
Search Keywords:
42D36021AJN
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$70.07
$70.070
5
$69.04
$345.200
10
$66.74
$667.400
30
$66.07
$1,982.100
50
$63.00
$3,150.000
100
$59.56
$5,956.000
250
+
$58.97
$14,742.500
Product Guides