Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
42D36-03-2-AJN
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
N/A
Pole Throw Configuration:
6P5T
Actuator Length:
11.1 mm
Dimension:
26.97 x 26.97 x 65.81 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
1@115VAC 28VDC A
Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords:
42D36032AJN
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$103.18
$309.540
5
$92.86
$464.300
8
$81.26
$650.080
10
+
$79.63
$796.300
Product Guides